Cap Aluminum Lytic 330uF 80V 20% (16 X 21mm) SMD 1100mA 125°C Automotive T/R
Vishay MAL224699709E3 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.