Cap Aluminum Lytic 220uF 100V 20% (18 X 16mm) SMD 650mA 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |