Cap Aluminum Lytic 330uF 100V 20% (16 X 21mm) SMD 1400mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay MAL225099911E3 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.