Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.042 Ohm 2180mA 2000h 105°C Bulk
Vishay MAL225631472E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.