Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.038 Ohm 2510mA 2000h 105°C Bulk
Vishay MAL225638472E3 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.