Cap Aluminum Lytic 33000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.014 Ohm 3480mA 2000h 105°C Bulk
Vishay MAL225645333E3 technical specifications.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.014Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3480mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non-Solid Electrolyte|PET Insulation Sleeve|Polarized Aluminum Electrolytic |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL225645333E3 to view detailed technical specifications.
No datasheet is available for this part.