Cap Aluminum Lytic 3300uF 450V 20% (76 X 105mm) Screw Terminal 0.037 Ohm 9900mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9900mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.028@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |