Cap Aluminum Lytic 8200uF 400V 20% (90 X 146mm) Screw Terminal 0.016 Ohm 17700mA 2000h 85°C Bulk
Vishay MAL250036822E3 technical specifications.
| Capacitance | 8200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.016Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17700mA |
| Leakage Current | 6560@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.013@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL250036822E3 to view detailed technical specifications.
No datasheet is available for this part.