Cap Aluminum Lytic 6800uF 400V 20% (76 X 146mm) Screw Terminal 0.021 Ohm 13600mA 2000h 85°C Bulk
Vishay MAL250076682E3 technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.021Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13600mA |
| Leakage Current | 5440@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.018@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL250076682E3 to view detailed technical specifications.
No datasheet is available for this part.