This 450VDC aluminum electrolytic capacitor has a capacitance of 3300uF with a 20% tolerance. It features a standard ESR type and a maximum impedance of 0.028 ohms at 20°C and 10kHz. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is constructed with an aluminum cylindrical can and has a stud mount termination style with screw terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9900mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 2000h |
| Size | 76 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.028@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |