Cap Aluminum Lytic 12000uF 450V 20% (76 X 220mm) Screw Terminal 0.011 Ohm 24700mA 5000h 85°C Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 219.8 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |