Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3100mA 6000h 125°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay MAL250332E3 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3100mA |
| Leakage Current | 1158@2MinuA |
| Lifetime | 6000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |