Cap Aluminum Lytic 470uF 16V 20% (10 X 12mm) Radial 5mm 620mA 2500h 125°C Bulk
Vishay MAL255471E3 technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 620mA |
| Leakage Current | 78@2MinuA |
| Lifetime | 2500h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.