The MAL255472E3 is a 16VDC electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It has a very low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a DC voltage of 16V and has a ripple current of 2800. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay MAL255472E3 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2800mA |
| Leakage Current | 755@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.