The MAL256472E3 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a very low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It is suitable for applications requiring a high capacitance value and a stable voltage rating.
Vishay MAL256472E3 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3200mA |
| Leakage Current | 1178@2MinuA |
| Lifetime | 6000h |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.