Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.08 Ohm 3170mA 2000h 105°C Bulk
Vishay MALIEYH07BB447J42K technical specifications.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.08Ohm |
| Ripple Current | 3170mA |
| Leakage Current | 1632@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYH07BB447J42K to view detailed technical specifications.
No datasheet is available for this part.