The MALIEYH07CA547C42K is a 47000uF electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and a ripple current of 4870. The capacitor has a leakage current of 2057 at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The MALIEYH07CA547C42K is designed for through hole mounting and has a terminal pitch of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.025Ohm |
| Ripple Current | 4870mA |
| Leakage Current | 2057@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |