This 80V electrolytic capacitor features a capacitance of 8200uF with a tolerance of 20%. It has a DC rated voltage of 80VDC and an equivalent series resistance (ESR) of 0.044. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. The operating temperature range is -40 to 105°C.
Vishay MALIEYH07DD482W02K technical specifications.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.044Ohm |
| Ripple Current | 5320mA |
| Leakage Current | 2430@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYH07DD482W02K to view detailed technical specifications.
No datasheet is available for this part.