The MALIEYH07DD482W42K is an 8200uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a standard ESR of 0.044 and a ripple current of 5320. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
Vishay MALIEYH07DD482W42K technical specifications.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.044Ohm |
| Ripple Current | 5320mA |
| Leakage Current | 2430@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYH07DD482W42K to view detailed technical specifications.
No datasheet is available for this part.