Cap Aluminum Lytic 68000uF 16V 20% (40 X 60mm) Snap-In 0.019 Ohm 6830mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.019Ohm |
| Ripple Current | 6830mA |
| Leakage Current | 3129@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |