The MALIEYN07AV468F42K is a 6800uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a lifetime of 2000 hours and a leakage current of 1464 microamps at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.063Ohm |
| Ripple Current | 3670mA |
| Leakage Current | 1464@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |