This 3300uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is designed for through-hole mounting and has a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.089Ohm |
| Ripple Current | 4720mA |
| Leakage Current | 1541@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |