This 33000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.03Ohm |
| Ripple Current | 6400mA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |