This 56000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 8230 and the leakage current is 2840μA at 5 minutes.
Vishay MALIEYN07DB556D42K technical specifications.
| Capacitance | 56000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.019Ohm |
| Ripple Current | 8230mA |
| Leakage Current | 2840@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYN07DB556D42K to view detailed technical specifications.
No datasheet is available for this part.