Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 39.01 Ohm 62mA 2000h 105°C Ammo
Vishay MALREKB00DD168X00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | EKB |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | EKB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALREKB00DD168X00K to view detailed technical specifications.
No datasheet is available for this part.