Cap Aluminum Lytic 15uF 250V 20% (10 X 16mm) Radial 5mm 13.26 Ohm 92mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 13.26Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 92mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |