This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor's ESR is 32.15 and its ripple current is 64. It has a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is designed for through hole mounting and has a radial termination style. It has a maximum impedance of 2.5 ohms at 20°C and 100kHz. The operating temperature range is -40°C to 105°C.
Vishay MALREKE00AA133L00K technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 32.15Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 64mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 2.5@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALREKE00AA133L00K to view detailed technical specifications.
No datasheet is available for this part.