Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 3.215 Ohm 319mA 5000h 105°C Bulk
Vishay MALREKE00DC233L00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | EKE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALREKE00DC233L00K to view detailed technical specifications.
No datasheet is available for this part.