The MALREKE00KK322N00K is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 250VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a leakage current of 15mA at 5 minutes and a ripple current of 1485mA. Its ESR is 0.904 and maximum impedance is 0.35 ohms at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Vishay MALREKE00KK322N00K technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.904Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1485mA |
| Leakage Current | 15@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.35@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.