Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 4.52 Ohm 91mA 2000h 85°C Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | EKF |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |