Cap Aluminum Lytic 1500uF 25V 20% (18 X 40mm) Radial 7.5mm 0.159 Ohm 1243mA 1000h 105°C Bulk
Vishay MALREKS20KK415E00K technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1243mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.