The EKX 35V 1000uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 1000uF and is rated for a DC voltage of 35V. The capacitor is designed for use in through hole applications and has a length of 25mm. The EKX series is a manufacturer series from Vishay, a well-established supplier of electronic components.
Vishay MALREKX05FG410F00K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | EKX |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EKX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALREKX05FG410F00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.