Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.3mm) SMD 40.2 Ohm 18mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MALSECA00BB133HARK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 4.3 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALSECA00BB133HARK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.