Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.3mm) SMD 310.4 Ohm 4.9mA 1000h 105°C Automotive T/R
Vishay MALSECB00BB047HARK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 4.8 |
| Polarity | POLARIZED |
| Capacitance | 0.47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.