This aluminum electrolytic capacitor has a capacitance of 4.7uF and a voltage rating of 50VDC with a tolerance of 20%. It has a DC rated voltage of 50V and an equivalent series resistance (ESR) of 31.04. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -40°C to 105°C.
Vishay MALSECB00BC147HARK technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 31.04Ohm |
| Ripple Current | 18.1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.