Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.3mm) SMD 4.52 Ohm 51mA 1000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 4.52Ohm |
| Ripple Current | 51mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |