Bridge rectifier diode, featuring a repetitive peak reverse voltage of 200V and a maximum operating temperature of 150°C. This component comprises four elements, delivering a 0.5A current rating.
Checking distributor stock and pricing after the page loads.
Vishay MB2S technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.