Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, PLASTIC, MBS, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MB2S/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MB2S/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.