Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, MINIATURE, PLASTIC, MBS, 4 PIN
Checking distributor stock and pricing after the page loads.
Vishay MB2S/80 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.