
DIODE 0.5 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode
Checking distributor stock and pricing after the page loads.
Vishay MB2S-E3 technical specifications.
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.95mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
