
General purpose bridge rectifier, 800mA forward current, 400V repetitive reverse voltage. Features a 500mA current rating, 35A maximum forward surge current, and a maximum operating temperature of 150°C. This surface mount component has a UL94 V-0 flammability rating and operates from -55°C to 150°C. Dimensions are 4.95mm length, 4.1mm width, and 2.7mm height.
Vishay MB4S technical specifications.
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.95mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
