The MB4S-E3/30 is a 4-terminal bridge rectifier diode from Vishay, featuring a silicon diode element material and a maximum operating temperature of 150 degrees Celsius. It has a JEDEC package code of TO-269AA and a pin count of 4. The device is designed for use in applications where a high reverse voltage is required, with a maximum reverse voltage of 400 volts. The MB4S-E3/30 operates over a temperature range of -55 to 150 degrees Celsius, making it suitable for use in a variety of environments.
Vishay MB4S-E3/30 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.