The MB4S-E3/80 is a 4-element bridge rectifier diode from Vishay, featuring a SILICON diode element material and a TO-269AA package type. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode type is a bridge rectifier diode with a minimum breakdown voltage of 400V and a maximum reverse voltage of 400V.
Vishay MB4S-E3/80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MB4S-E3/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.