
Single-phase bridge rectifier diode featuring a 600V repetitive reverse voltage (Vrrm) and 500mA current rating. This surface-mount component offers a maximum forward current of 800mA and a high surge capability of 35A (Ifsm). Operating across a wide temperature range from -55°C to 150°C, it is housed in a miniature plastic TO-269AA package with a UL94 V-0 flammability rating. Dimensions are 4.95mm length, 4.1mm width, and 2.7mm height.
Vishay MB6S technical specifications.
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Forward Current | 800mA |
| Height | 2.7mm |
| Length | 4.95mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MB6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
