
Through-hole metal film resistor with 121 Ohm resistance and 1% tolerance. Features 400mW power dissipation and a 200V voltage rating. Axial package with tin contact plating, measuring 6.5mm in length and 1.6mm in diameter. Operates across a wide temperature range of -65°C to 155°C and is automotive AEC-Q200 qualified. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBA02040C1210FRP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 121R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C1210FRP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
