
BC1.33MXTR-ND
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.33MR |
| RoHS Compliant | Yes |
| Series | 5063JD Spacemiser |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
