
This conformal coated resistor features a thin film technology with a resistance value of 23.7 ohms and a tolerance of 1%. It has a maximum voltage rating of 200V and operates within a temperature range of -55°C to 155°C. The resistor is designed for through hole mounting with a lead diameter of 0.5mm and a lead length of 29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBA02040C2379FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.6 |
| Product Weight (g) | 0.125 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.5 |
| Lead Length (mm) | 29 |
| Resistance Value | 23.7Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 200V |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBA02040C2379FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.