
Professional series fixed resistor featuring metal alloy construction with 475 ohm resistance and 1% tolerance. This through-hole mount component offers a 400mW power rating and a 200V DC voltage rating. Designed with axial leads, it operates within a -55°C to 155°C temperature range and meets automotive AEC-Q200 standards. The component is lead-free and RoHS compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay MBA02040C4750FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 475R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
