
This 200V metal film resistor features a lead free tin plating and a maximum power dissipation of 400mW. It is available in an axial package with a diameter of 1.6mm and a length of 3.6mm. The resistor is designed for use in automotive applications and meets the AEC-Q200 standard. It has a resistance of 619 ohms with a tolerance of 1% and is RoHS compliant. The operating temperature range is from -55°C to 155°C.
Vishay MBA02040C6190FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 619R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C6190FRP00 to view detailed technical specifications.
No datasheet is available for this part.