
The MBA02040C9100FRP00 is a 200V through-hole resistor from Vishay with a resistance of 910 ohms and a tolerance of 1%. It features a lead-free axial package with a diameter of 1.6mm and a length of 3.6mm. The resistor is designed for automotive applications and is compliant with AEC-Q200. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay MBA02040C9100FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.004409oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C9100FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.